Zener Diode 3.3 V 250 mW ±5% Surface Mount SOD-882 (DFN1006-2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM9Z3V3

DigiKey Part Number
4878-MM9Z3V3-ND
Manufacturer
Manufacturer Product Number
MM9Z3V3
Description
MM9Z3V3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 250 mW ±5% Surface Mount SOD-882 (DFN1006-2)
Datasheet
 Datasheet
EDA/CAD Models
MM9Z3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-882 (DFN1006-2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,02504 €250,40 €
Manufacturers Standard Package
Unit Price without VAT:0,02504 €
Unit Price with VAT:0,02980 €