Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MM5Z9V1 | |
|---|---|
DigiKey Part Number | 4878-MM5Z9V1TR-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z9V1 |
Description | DIODE ZENER 9.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z9V1 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Bulk | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z9V1-AQ | Diotec Semiconductor | 0 | 4878-MM5Z9V1-AQTR-ND | 0,02919 € | Parametric Equivalent |
| BZT52C9V1K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C9V1KTR-ND | 0,03869 € | Parametric Equivalent |
| BZT52C9V1K RKG | Taiwan Semiconductor Corporation | 2.945 | 1801-BZT52C9V1KRKGCT-ND | 0,21000 € | Parametric Equivalent |
| SZMM5Z9V1ST5G | onsemi | 0 | 488-SZMM5Z9V1ST5GCT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02762 € | 110,48 € |
| 8.000 | 0,02466 € | 197,28 € |
| 12.000 | 0,02315 € | 277,80 € |
| 20.000 | 0,02145 € | 429,00 € |
| 28.000 | 0,02045 € | 572,60 € |
| 40.000 | 0,01947 € | 778,80 € |
| Unit Price without VAT: | 0,02762 € |
|---|---|
| Unit Price with VAT: | 0,03287 € |




