
MM5Z8V2B | |
|---|---|
DigiKey Part Number | 2721-MM5Z8V2B-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z8V2B |
Description | DIODE ZENER 8.2V 200MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z8V2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Strip: | 10200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21364 € | 213,64 € |
| 2.000 | 0,10847 € | 216,94 € |
| 4.000 | 0,05656 € | 226,24 € |
| 8.000 | 0,04221 € | 337,68 € |
| Unit Price without VAT: | 0,21364 € |
|---|---|
| Unit Price with VAT: | 0,25423 € |

