
MM5Z6V8B-AQ | |
|---|---|
DigiKey Part Number | 4878-MM5Z6V8B-AQTR-ND - Tape & Reel (TR) 4878-MM5Z6V8B-AQCT-ND - Cut Tape (CT) 4878-MM5Z6V8B-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z6V8B-AQ |
Description | ZENER, SOD-523, 6.8V, 0.3W, 2%, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05400 € | 5,40 € |
| 500 | 0,03926 € | 19,63 € |
| 1.000 | 0,03444 € | 34,44 € |
| 2.000 | 0,03038 € | 60,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02694 € | 107,76 € |
| 8.000 | 0,02405 € | 192,40 € |
| 12.000 | 0,02257 € | 270,84 € |
| 20.000 | 0,02091 € | 418,20 € |
| 28.000 | 0,01992 € | 557,76 € |
| 40.000 | 0,01896 € | 758,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


