


MM5Z5V6 | |
|---|---|
DigiKey Part Number | 4878-MM5Z5V6TR-ND - Tape & Reel (TR) 4878-MM5Z5V6CT-ND - Cut Tape (CT) 4878-MM5Z5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z5V6 |
Description | DIODE ZENER 5.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z5V6 Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z5V6 | Diotec Semiconductor | 2.889 | 4878-MM5Z5V6CT-ND | 0,16000 € | Parametric Equivalent |
| BZT585B5V6TQ-7 | Diodes Incorporated | 5 | 31-BZT585B5V6TQ-7CT-ND | 0,24000 € | Parametric Equivalent |
| NSZ5V6V2T5G | onsemi | 6.833 | 488-NSZ5V6V2T5GCT-ND | 0,49000 € | Parametric Equivalent |
| SZMM5Z5V6ST5G | onsemi | 0 | 488-SZMM5Z5V6ST5GCT-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05920 € | 5,92 € |
| 500 | 0,04306 € | 21,53 € |
| 1.000 | 0,03780 € | 37,80 € |
| 2.000 | 0,03335 € | 66,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03332 € | 133,28 € |
| 8.000 | 0,01870 € | 149,60 € |
| 12.000 | 0,01700 € | 204,00 € |
| 20.000 | 0,01530 € | 306,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


