MM5Z5V6-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 2.829
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03869 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,03833 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 6.804
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,44000 €
Datasheet
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-523
SOD-523

MM5Z5V6-AQ

DigiKey Part Number
4878-MM5Z5V6-AQTR-ND
Manufacturer
Manufacturer Product Number
MM5Z5V6-AQ
Description
DIODE ZENER 5.6V 200MW SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z5V6-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z5V6Diotec Semiconductor2.8294878-MM5Z5V6CT-ND0,16000 €Parametric Equivalent
BZT52C5V6KTaiwan Semiconductor Corporation01801-BZT52C5V6KTR-ND0,03869 €Parametric Equivalent
BZT52C5V6K RKGTaiwan Semiconductor Corporation01801-BZT52C5V6KRKGCT-ND0,21000 €Parametric Equivalent
BZT585B5V6TQ-13Diodes Incorporated031-BZT585B5V6TQ-13TR-ND0,03833 €Parametric Equivalent
BZT585B5V6TQ-7Diodes Incorporated031-BZT585B5V6TQ-7CT-ND0,24000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.0000,03012 €120,48 €
8.0000,02694 €215,52 €
12.0000,02531 €303,72 €
20.0000,02348 €469,60 €
28.0000,02240 €627,20 €
40.0000,02134 €853,60 €
Manufacturers Standard Package
Unit Price without VAT:0,03012 €
Unit Price with VAT:0,03584 €