


MM5Z18B-AQ | |
|---|---|
DigiKey Part Number | 4878-MM5Z18B-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z18B-AQ |
Description | DIODE ZENER 18V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z18B-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 65 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03618 € | 144,72 € |
| 8.000 | 0,03245 € | 259,60 € |
| 12.000 | 0,03055 € | 366,60 € |
| 20.000 | 0,02841 € | 568,20 € |
| 28.000 | 0,02714 € | 759,92 € |
| 40.000 | 0,02591 € | 1.036,40 € |
| Unit Price without VAT: | 0,03618 € |
|---|---|
| Unit Price with VAT: | 0,04305 € |

