Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MM5Z16-AQ | |
|---|---|
DigiKey Part Number | 4878-MM5Z16-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z16-AQ |
Description | MM5Z16-AQ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z16-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B16TQ-7 | Diodes Incorporated | 0 | 31-BZT585B16TQ-7-ND | 0,07127 € | Parametric Equivalent |
| BZX585-B16-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B16-QXTR-ND | 0,00000 € | Parametric Equivalent |
| BZX585-C16-QX | Nexperia USA Inc. | 0 | 1727-BZX585-C16-QXTR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03034 € | 121,36 € |
| 8.000 | 0,02714 € | 217,12 € |
| 12.000 | 0,02551 € | 306,12 € |
| 20.000 | 0,02367 € | 473,40 € |
| 28.000 | 0,02258 € | 632,24 € |
| 40.000 | 0,02152 € | 860,80 € |
| Unit Price without VAT: | 0,03034 € |
|---|---|
| Unit Price with VAT: | 0,03610 € |



