


MM5Z12B-AQ | |
|---|---|
DigiKey Part Number | 4878-MM5Z12B-AQCT-ND - Cut Tape (CT) 4878-MM5Z12B-AQDKR-ND - Digi-Reel® 4878-MM5Z12B-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z12B-AQ |
Description | DIODE ZENER 12V 200MW SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z12B-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z12B-AQ | Diotec Semiconductor | 3.620 | 4878-MM5Z12B-AQCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,04080 € | 1,02 € |
| 100 | 0,03410 € | 3,41 € |
| 250 | 0,03088 € | 7,72 € |
| 500 | 0,02894 € | 14,47 € |
| 1.000 | 0,02735 € | 27,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03907 € | 156,28 € |
| 8.000 | 0,03505 € | 280,40 € |
| 12.000 | 0,03299 € | 395,88 € |
| 20.000 | 0,03068 € | 613,60 € |
| 28.000 | 0,02931 € | 820,68 € |
| 40.000 | 0,02798 € | 1.119,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

