


MM5Z10 | |
|---|---|
DigiKey Part Number | 4878-MM5Z10TR-ND - Tape & Reel (TR) 4878-MM5Z10CT-ND - Cut Tape (CT) 4878-MM5Z10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z10 |
Description | DIODE ZENER 10V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z10 Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05920 € | 5,92 € |
| 500 | 0,04306 € | 21,53 € |
| 1.000 | 0,03780 € | 37,80 € |
| 2.000 | 0,03335 € | 66,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02959 € | 118,36 € |
| 8.000 | 0,02642 € | 211,36 € |
| 12.000 | 0,02481 € | 297,72 € |
| 20.000 | 0,02299 € | 459,80 € |
| 28.000 | 0,02191 € | 613,48 € |
| 40.000 | 0,02086 € | 834,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

