
MM3Z5B6 | |
|---|---|
DigiKey Part Number | 4878-MM3Z5B6-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z5B6 |
Description | DIODE ZENER 5.6V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z5B6 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z5B6-AQ | Diotec Semiconductor | 2.890 | 4878-MM3Z5B6-AQ-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05700 € | 5,70 € |
| 500 | 0,04140 € | 20,70 € |
| 1.000 | 0,03631 € | 36,31 € |
| 3.000 | 0,02983 € | 89,49 € |
| 6.000 | 0,02654 € | 159,24 € |
| 12.000 | 0,02378 € | 285,36 € |
| 51.000 | 0,01933 € | 985,83 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

