
MM3Z5B1-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z5B1-AQCT-ND - Cut Tape (CT) 4878-MM3Z5B1-AQDKR-ND - Digi-Reel® 4878-MM3Z5B1-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z5B1-AQ |
Description | DIODE ZENER 5.1V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z5B1-AQ Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1.5 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 130 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03280 € | 0,82 € |
| 100 | 0,02750 € | 2,75 € |
| 250 | 0,02480 € | 6,20 € |
| 500 | 0,02318 € | 11,59 € |
| 1.000 | 0,02187 € | 21,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03404 € | 102,12 € |
| 6.000 | 0,03036 € | 182,16 € |
| 9.000 | 0,02848 € | 256,32 € |
| 15.000 | 0,02637 € | 395,55 € |
| 21.000 | 0,02512 € | 527,52 € |
| 30.000 | 0,02390 € | 717,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

