


MM3Z3V3GW | |
|---|---|
DigiKey Part Number | 4878-MM3Z3V3GW-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z3V3GW |
Description | DIODE ZENER 3.1V 300MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.1 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z3V3GW Models |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02020 € | 60,60 € |
| Unit Price without VAT: | 0,02020 € |
|---|---|
| Unit Price with VAT: | 0,02404 € |

