Zener Diode 3 V 300 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z3V0

DigiKey Part Number
4878-MM3Z3V0TR-ND - Tape & Reel (TR)
4878-MM3Z3V0CT-ND - Cut Tape (CT)
4878-MM3Z3V0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3V0
Description
DIODE ZENER 3V 300MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 300 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z3V0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
85 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-C3S_R1_00001Panjit International Inc.4.9003757-BZT52-C3S_R1_00001CT-ND0,10000 €Similar
In-Stock: 2.468
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09000 €0,90 €
1000,05540 €5,54 €
5000,04018 €20,09 €
1.0000,03525 €35,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01785 €53,55 €
6.0000,01572 €94,32 €
9.0000,01360 €122,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €