
MM3Z3B9 | |
|---|---|
DigiKey Part Number | 4878-MM3Z3B9TR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z3B9 |
Description | DIODE ZENER 3.9V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z3B9 Models |
Category | Impedance (Max) (Zzt) 130 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,01986 € | 476,64 € |
| Unit Price without VAT: | 0,01986 € |
|---|---|
| Unit Price with VAT: | 0,02363 € |

