
MM3Z3B0-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z3B0-AQTR-ND - Tape & Reel (TR) 4878-MM3Z3B0-AQCT-ND - Cut Tape (CT) 4878-MM3Z3B0-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z3B0-AQ |
Description | ZENER, SOD-323F, 3.0V, 0.3W, 2% |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,04896 € | 24,48 € |
| 1.000 | 0,04309 € | 43,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03559 € | 106,77 € |
| 6.000 | 0,03180 € | 190,80 € |
| 9.000 | 0,02987 € | 268,83 € |
| 15.000 | 0,02769 € | 415,35 € |
| 21.000 | 0,02640 € | 554,40 € |
| 30.000 | 0,02515 € | 754,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


