
TGL34-22CA | |
|---|---|
DigiKey Part Number | 4878-TGL34-22CATR-ND - Tape & Reel (TR) 4878-TGL34-22CACT-ND - Cut Tape (CT) 4878-TGL34-22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL34-22CA |
Description | TVS DIODE 18.8VWM 30.6V DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-22CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05078 € | 126,95 € |
| 5.000 | 0,04948 € | 247,40 € |
| 7.500 | 0,04733 € | 354,97 € |
| 12.500 | 0,04647 € | 580,88 € |
| Unit Price without VAT: | 0,05078 € |
|---|---|
| Unit Price with VAT: | 0,06043 € |

