Parametric Equivalent
Parametric Equivalent



MM3Z27GW | |
|---|---|
DigiKey Part Number | 4878-MM3Z27GW-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z27GW |
Description | DIODE ZENER 27V 300MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z27GW Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z27VST1G | onsemi | 14.050 | MM3Z27VST1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| SZMM3Z27VST1G | onsemi | 2.390 | 488-SZMM3Z27VST1GCT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02442 € | 73,26 € |
| Unit Price without VAT: | 0,02442 € |
|---|---|
| Unit Price with VAT: | 0,02906 € |


