
MM3Z27B | |
|---|---|
DigiKey Part Number | 4878-MM3Z27BCT-ND - Cut Tape (CT) 4878-MM3Z27BDKR-ND - Digi-Reel® 4878-MM3Z27BTR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z27B |
Description | DIODE ZENER 27V 300MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z27B Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02840 € | 0,71 € |
| 100 | 0,02360 € | 2,36 € |
| 250 | 0,02128 € | 5,32 € |
| 500 | 0,01990 € | 9,95 € |
| 1.000 | 0,01874 € | 18,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03006 € | 90,18 € |
| 6.000 | 0,02676 € | 160,56 € |
| 9.000 | 0,02507 € | 225,63 € |
| 15.000 | 0,02317 € | 347,55 € |
| 21.000 | 0,02204 € | 462,84 € |
| 30.000 | 0,02095 € | 628,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

