
MM3Z20B-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z20B-AQ-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z20B-AQ |
Description | DIODE ZENER 20V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z20B-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06060 € | 6,06 € |
| 500 | 0,04410 € | 22,05 € |
| 1.000 | 0,03874 € | 38,74 € |
| 3.000 | 0,03192 € | 95,76 € |
| 6.000 | 0,02847 € | 170,82 € |
| 12.000 | 0,02556 € | 306,72 € |
| 51.000 | 0,02089 € | 1.065,39 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

