
MM3Z16B-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z16B-AQCT-ND - Cut Tape (CT) 4878-MM3Z16B-AQDKR-ND - Digi-Reel® 4878-MM3Z16B-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z16B-AQ |
Description | DIODE ZENER 16V 300MW SOD323F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z16B-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03320 € | 0,83 € |
| 100 | 0,02770 € | 2,77 € |
| 250 | 0,02500 € | 6,25 € |
| 500 | 0,02338 € | 11,69 € |
| 1.000 | 0,02204 € | 22,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03431 € | 102,93 € |
| 6.000 | 0,03061 € | 183,66 € |
| 9.000 | 0,02871 € | 258,39 € |
| 15.000 | 0,02658 € | 398,70 € |
| 21.000 | 0,02532 € | 531,72 € |
| 30.000 | 0,02409 € | 722,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

