MM3Z16B-AQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1.390
Unit Price: 0,20000 €
Datasheet
Zener Diode 16 V 300 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z16B-AQ

DigiKey Part Number
4878-MM3Z16B-AQ-ND
Manufacturer
Manufacturer Product Number
MM3Z16B-AQ
Description
DIODE ZENER 16V 300MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z16B-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09800 €0,98 €
1000,06060 €6,06 €
5000,04410 €22,05 €
1.0000,03874 €38,74 €
3.0000,03192 €95,76 €
6.0000,02847 €170,82 €
12.0000,02556 €306,72 €
51.0000,02089 €1.065,39 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €