
MM3Z16-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z16-AQ-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z16-AQ |
Description | DIODE ZENER 16V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z16-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05910 € | 5,91 € |
| 500 | 0,04302 € | 21,51 € |
| 1.000 | 0,03778 € | 37,78 € |
| 3.000 | 0,03110 € | 93,30 € |
| 6.000 | 0,02773 € | 166,38 € |
| 12.000 | 0,02489 € | 298,68 € |
| 51.000 | 0,02032 € | 1.036,32 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

