
MM3Z13-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z13-AQTR-ND - Tape & Reel (TR) 4878-MM3Z13-AQCT-ND - Cut Tape (CT) 4878-MM3Z13-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z13-AQ |
Description | ZENER, SOD-323F, 13V, 0.3W, 5%, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z13-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z13VT1G | onsemi | 1.104 | SZMM3Z13VT1GOSCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06510 € | 6,51 € |
| 500 | 0,04740 € | 23,70 € |
| 1.000 | 0,04165 € | 41,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03431 € | 102,93 € |
| 6.000 | 0,03061 € | 183,66 € |
| 9.000 | 0,02871 € | 258,39 € |
| 15.000 | 0,02658 € | 398,70 € |
| 21.000 | 0,02532 € | 531,72 € |
| 30.000 | 0,02409 € | 722,70 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


