
MM1Z4755A | |
|---|---|
DigiKey Part Number | 4878-MM1Z4755ATR-ND |
Manufacturer | |
Manufacturer Product Number | MM1Z4755A |
Description | DIODE ZENER 43V 1W SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MM1Z4755A Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 32 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOD-123FL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06997 € | 209,91 € |
| 6.000 | 0,06324 € | 379,44 € |
| 9.000 | 0,05981 € | 538,29 € |
| 15.000 | 0,05596 € | 839,40 € |
| 21.000 | 0,05488 € | 1.152,48 € |
| Unit Price without VAT: | 0,06997 € |
|---|---|
| Unit Price with VAT: | 0,08326 € |

