
MM1Z4742A | |
|---|---|
DigiKey Part Number | 4878-MM1Z4742ATR-ND |
Manufacturer | |
Manufacturer Product Number | MM1Z4742A |
Description | DIODE ZENER 12V 1W SOD123FL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MM1Z4742A Models |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 9 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOD-123FL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSF1N4742 | Good-Ark Semiconductor | 5.974 | 4786-GSF1N4742CT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06941 € | 208,23 € |
| 6.000 | 0,06274 € | 376,44 € |
| 9.000 | 0,05934 € | 534,06 € |
| 15.000 | 0,05551 € | 832,65 € |
| 21.000 | 0,05445 € | 1.143,45 € |
| Unit Price without VAT: | 0,06941 € |
|---|---|
| Unit Price with VAT: | 0,08260 € |


