
MM1Z4733A | |
|---|---|
DigiKey Part Number | 4878-MM1Z4733A-ND |
Manufacturer | |
Manufacturer Product Number | MM1Z4733A |
Description | DIODE ZENER 5.1V 1W SOD123FL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MM1Z4733A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20494 € | 614,82 € |
| Unit Price without VAT: | 0,20494 € |
|---|---|
| Unit Price with VAT: | 0,24388 € |

