


MM1Z4702-AQ | |
|---|---|
DigiKey Part Number | 4878-MM1Z4702-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM1Z4702-AQ |
Description | DIODE ZENER 15V 500MW SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MM1Z4702-AQ Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -50°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123F |
Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,02532 € | 607,68 € |
| Unit Price without VAT: | 0,02532 € |
|---|---|
| Unit Price with VAT: | 0,03013 € |

