Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM1Z4693

DigiKey Part Number
4878-MM1Z4693TR-ND - Tape & Reel (TR)
4878-MM1Z4693CT-ND - Cut Tape (CT)
4878-MM1Z4693DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM1Z4693
Description
ZENER, SOD-123F, 11V, 0.5W, 5%
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MM1Z4693 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
10 µA @ 5.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10300 €1,03 €
1000,06370 €6,37 €
5000,04644 €23,22 €
1.0000,04084 €40,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03369 €101,07 €
6.0000,03007 €180,42 €
9.0000,02823 €254,07 €
15.0000,02615 €392,25 €
21.0000,02492 €523,32 €
30.0000,02372 €711,60 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €