
MD06P115 | |
|---|---|
DigiKey Part Number | 4878-MD06P115TR-ND - Tape & Reel (TR) 4878-MD06P115CT-ND - Cut Tape (CT) 4878-MD06P115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD06P115 |
Description | MOSFET SOT26 P -60V 0.085OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 3.1A 1.5W Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | MD06P115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Current - Continuous Drain (Id) @ 25°C | ||
Power Dissipation (Max) | 1.5W | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,20340 € | 20,34 € |
| 500 | 0,15358 € | 76,79 € |
| 1.000 | 0,13752 € | 137,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11709 € | 351,27 € |
| 6.000 | 0,10680 € | 640,80 € |
| 9.000 | 0,10155 € | 913,95 € |
| 15.000 | 0,09565 € | 1.434,75 € |
| 21.000 | 0,09216 € | 1.935,36 € |
| 30.000 | 0,08876 € | 2.662,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

