
MCL4448R13 | |
|---|---|
DigiKey Part Number | 4878-MCL4448R13-ND |
Manufacturer | |
Manufacturer Product Number | MCL4448R13 |
Description | DIODE STD 75V 150MA MICROMELF |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount MicroMelf |
Datasheet | Datasheet |
EDA/CAD Models | MCL4448R13 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Obsolete | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package MicroMelf |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCL4448 | Diotec Semiconductor | 112.524 | 4878-MCL4448CT-ND | 0,14000 € | Parametric Equivalent |


