
MCL4148 | |
|---|---|
DigiKey Part Number | 4878-MCL4148TR-ND - Tape & Reel (TR) 4878-MCL4148CT-ND - Cut Tape (CT) 4878-MCL4148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL4148 |
Description | DIODE STD 75V 150MA MICROMELF |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount MicroMelf |
Datasheet | Datasheet |
EDA/CAD Models | MCL4148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMelf | |
Operating Temperature - Junction | -55°C ~ 175°C |




