
MBR10100 | |
|---|---|
DigiKey Part Number | 4878-MBR10100-ND |
Manufacturer | |
Manufacturer Product Number | MBR10100 |
Description | DIODE SCHOTTKY 100V 10A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | MBR10100 Models |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -50°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF10200 | Taiwan Semiconductor Corporation | 1.213 | 1801-MBRF10200-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 50 | 0,54040 € | 27,02 € |
| 100 | 0,47990 € | 47,99 € |
| 500 | 0,37342 € | 186,71 € |
| 1.000 | 0,33918 € | 339,18 € |
| 2.000 | 0,31035 € | 620,70 € |
| 5.000 | 0,27915 € | 1.395,75 € |
| 10.000 | 0,25987 € | 2.598,70 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |



