


M7L | |
|---|---|
DigiKey Part Number | 4878-M7LTR-ND - Tape & Reel (TR) 4878-M7LCT-ND - Cut Tape (CT) 4878-M7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M7L |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | M7L Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1M | Rochester Electronics, LLC | 90.269 | 2156-S1M-ND | 0,05997 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 100 | 0,03410 € | 3,41 € |
| 500 | 0,02448 € | 12,24 € |
| 1.000 | 0,02134 € | 21,34 € |
| 2.000 | 0,01869 € | 37,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,01471 € | 110,33 € |
| 15.000 | 0,01309 € | 196,35 € |
| 22.500 | 0,01226 € | 275,85 € |
| 37.500 | 0,01132 € | 424,50 € |
| 52.500 | 0,01077 € | 565,42 € |
| 75.000 | 0,01023 € | 767,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

