


M7 | |
|---|---|
DigiKey Part Number | 4878-M7TR-ND - Tape & Reel (TR) 4878-M7CT-ND - Cut Tape (CT) 4878-M7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M7 |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | M7 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,03720 € | 3,72 € |
| 500 | 0,02674 € | 13,37 € |
| 1.000 | 0,02335 € | 23,35 € |
| 2.000 | 0,02047 € | 40,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,01615 € | 121,13 € |
| 15.000 | 0,01439 € | 215,85 € |
| 22.500 | 0,01349 € | 303,53 € |
| 37.500 | 0,01247 € | 467,62 € |
| 52.500 | 0,01187 € | 623,18 € |
| 75.000 | 0,01129 € | 846,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |










