Diode 50 V 200mA Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL4151

DigiKey Part Number
4878-LL4151TR-ND
Manufacturer
Manufacturer Product Number
LL4151
Description
DIODE STANDARD 50V 200MA SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diode 50 V 200mA Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
LL4151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
50 nA @ 50 V
Part Status
Active
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-80C
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature - Junction
-50°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,01680 €42,00 €
5.0000,01481 €74,05 €
7.5000,01379 €103,42 €
12.5000,01264 €158,00 €
17.5000,01196 €209,30 €
25.0000,01130 €282,50 €
Manufacturers Standard Package
Unit Price without VAT:0,01680 €
Unit Price with VAT:0,01999 €