
LL103B | |
|---|---|
DigiKey Part Number | 4878-LL103BTR-ND - Tape & Reel (TR) 4878-LL103BCT-ND - Cut Tape (CT) 4878-LL103BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL103B |
Description | DIODE SCHOTTKY 30V 350MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL103B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-80C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,04764 € | 23,82 € |
| 1.000 | 0,04186 € | 41,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03558 € | 88,95 € |
| 5.000 | 0,03168 € | 158,40 € |
| 7.500 | 0,02969 € | 222,68 € |
| 12.500 | 0,02745 € | 343,12 € |
| 17.500 | 0,02613 € | 457,28 € |
| 25.000 | 0,02484 € | 621,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

