38.9V Clamp 205.7A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDP03-28AYD2-AQ

DigiKey Part Number
4878-LDP03-28AYD2-AQ-ND
Manufacturer
Manufacturer Product Number
LDP03-28AYD2-AQ
Description
LDP03-28AYD2-AQ
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
38.9V Clamp 205.7A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
LDP03-28AYD2-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
205.7A
Mfr
Power - Peak Pulse
8000W (8kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Operating Temperature
-50°C ~ 175°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.7V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Clamping (Max) @ Ipp
38.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,24929 €1.249,29 €
Unit Price without VAT:1,24929 €
Unit Price with VAT:1,48666 €