
LDP03-26CAYD2-AQ | |
|---|---|
DigiKey Part Number | 4878-LDP03-26CAYD2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | LDP03-26CAYD2-AQ |
Description | TVS D2PAK 175C 8000W 22V BIDIR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 225.4A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 225.4A |
Mfr | Power - Peak Pulse 8000W (8kW) |
Packaging Tube | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 22V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 24.4V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Clamping (Max) @ Ipp 35.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,86000 € | 18,60 € |
| 50 | 1,60700 € | 80,35 € |
| 100 | 1,52870 € | 152,87 € |
| 250 | 1,44608 € | 361,52 € |
| 500 | 1,39628 € | 698,14 € |
| 1.000 | 1,35531 € | 1.355,31 € |
| 2.500 | 1,31204 € | 3.280,10 € |
| 5.000 | 1,28598 € | 6.429,90 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

