
LDP02-56AYD2-AQ | |
|---|---|
DigiKey Part Number | 4878-LDP02-56AYD2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | LDP02-56AYD2-AQ |
Description | TVS DIODE 48VWM 77.4VC TO263AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 65A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | LDP02-56AYD2-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 65A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 48V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 53.3V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Clamping (Max) @ Ipp 77.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63948 € | 639,48 € |
| Unit Price without VAT: | 0,63948 € |
|---|---|
| Unit Price with VAT: | 0,76098 € |

