
LDP02-42CAYD2R-AQ | |
|---|---|
DigiKey Part Number | 4878-LDP02-42CAYD2R-AQTR-ND - Tape & Reel (TR) 4878-LDP02-42CAYD2R-AQCT-ND - Cut Tape (CT) 4878-LDP02-42CAYD2R-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDP02-42CAYD2R-AQ |
Description | TVS, D2PAK, 175C, 6600W, 36V, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 113.6A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | LDP02-42CAYD2R-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 113.6A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Clamping (Max) @ Ipp 58.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,42600 € | 14,26 € |
| 100 | 0,97340 € | 97,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,73631 € | 589,05 € |
| 1.600 | 0,68094 € | 1.089,50 € |
| 2.400 | 0,65273 € | 1.566,55 € |
| 4.000 | 0,62104 € | 2.484,16 € |
| 5.600 | 0,60228 € | 3.372,77 € |
| 8.000 | 0,58405 € | 4.672,40 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

