58.1V Clamp 113.6A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDP02-42CAYD2-AQ

DigiKey Part Number
4878-LDP02-42CAYD2-AQ-ND
Manufacturer
Manufacturer Product Number
LDP02-42CAYD2-AQ
Description
TVS DIODE 36VWM 58.1VC TO263AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
58.1V Clamp 113.6A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
LDP02-42CAYD2-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
113.6A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Operating Temperature
-50°C ~ 175°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
36V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
40V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Clamping (Max) @ Ipp
58.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,28000 €2,28 €
501,11460 €55,73 €
1001,00140 €100,14 €
5000,80308 €401,54 €
1.0000,73930 €739,30 €
2.0000,68569 €1.371,38 €
5.0000,62771 €3.138,55 €
10.0000,60014 €6.001,40 €
Manufacturers Standard Package
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,71320 €