
LDP02-35CAYD2-AQ | |
|---|---|
DigiKey Part Number | 4878-LDP02-35CAYD2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | LDP02-35CAYD2-AQ |
Description | TVS, D2PAK, 175C, 6600W, 30V, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | LDP02-35CAYD2-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 50 | 1,01620 € | 50,81 € |
| 100 | 0,91270 € | 91,27 € |
| 500 | 0,73104 € | 365,52 € |
| 1.000 | 0,67264 € | 672,64 € |
| 2.000 | 0,62355 € | 1.247,10 € |
| 5.000 | 0,58650 € | 2.932,50 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

