93.6V Clamp 53A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDP01-68AYD2R-AQ

DigiKey Part Number
4878-LDP01-68AYD2R-AQ-ND
Manufacturer
Manufacturer Product Number
LDP01-68AYD2R-AQ
Description
TVS DIODE 58VWM 93.6VC TO263AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
93.6V Clamp 53A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
LDP01-68AYD2R-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
53A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8000,54881 €439,05 €
Manufacturers Standard Package
Unit Price without VAT:0,54881 €
Unit Price with VAT:0,65308 €