
LDP01-47AYD2-AQ | |
|---|---|
DigiKey Part Number | 4878-LDP01-47AYD2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | LDP01-47AYD2-AQ |
Description | TVS, D2PAK, 175C, 5000W, 40V, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 78A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-47AYD2-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 78A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tube | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 40V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 44.4V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Clamping (Max) @ Ipp 64.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 50 | 0,81940 € | 40,97 € |
| 100 | 0,73240 € | 73,24 € |
| 500 | 0,57980 € | 289,90 € |
| 1.000 | 0,53071 € | 530,71 € |
| 2.000 | 0,48943 € | 978,86 € |
| 5.000 | 0,44478 € | 2.223,90 € |
| 10.000 | 0,41720 € | 4.172,00 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

