
LDP01-39AYD2-AQ | |
|---|---|
DigiKey Part Number | 2721-LDP01-39AYD2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | LDP01-39AYD2-AQ |
Description | TVS DIODE 33VWM 53.3VC TO263AB |
Customer Reference | |
Detailed Description | 53.3V Clamp 94A Ipp Tvs Diode Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-39AYD2-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 94A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,92104 € | 730,26 € |
| 500 | 1,50156 € | 750,78 € |
| 1.000 | 0,80860 € | 808,60 € |
| 2.000 | 0,75123 € | 1.502,46 € |
| Unit Price without VAT: | 2,92104 € |
|---|---|
| Unit Price with VAT: | 3,47604 € |

