
LDP01-33CAYD2-AQ | |
|---|---|
DigiKey Part Number | 4878-LDP01-33CAYD2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | LDP01-33CAYD2-AQ |
Description | TVS, D2PAK, 175C, 5000W, 28V, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-33CAYD2-AQ Models |
Category | Current - Peak Pulse (10/1000µs) 110A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tube | Power Line Protection No |
Part Status Active | Operating Temperature -50°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 28V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.1V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Clamping (Max) @ Ipp 45.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 50 | 0,90860 € | 45,43 € |
| 100 | 0,81350 € | 81,35 € |
| 500 | 0,64660 € | 323,30 € |
| 1.000 | 0,59292 € | 592,92 € |
| 2.000 | 0,54779 € | 1.095,58 € |
| 5.000 | 0,49895 € | 2.494,75 € |
| 10.000 | 0,46879 € | 4.687,90 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

