
LDP01-30CAYD2-AQ | |
|---|---|
DigiKey Part Number | 4878-LDP01-30CAYD2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | LDP01-30CAYD2-AQ |
Description | TVS, D2PAK, 175C, 5000W, 26V, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 119A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-30CAYD2-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 119A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 50 | 0,84520 € | 42,26 € |
| 100 | 0,75670 € | 75,67 € |
| 500 | 0,60144 € | 300,72 € |
| 1.000 | 0,55151 € | 551,51 € |
| 2.000 | 0,50952 € | 1.019,04 € |
| 5.000 | 0,46409 € | 2.320,45 € |
| 10.000 | 0,46333 € | 4.633,30 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

