
LDI9332-ADEN | |
|---|---|
DigiKey Part Number | 4878-LDI9332-ADENTR-ND |
Manufacturer | |
Manufacturer Product Number | LDI9332-ADEN |
Description | IC REG LIN POS ADJ 500MA SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDI9332-ADEN Models |
Category | Voltage Dropout (Max) 0.27V @ 200mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 60 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14671 € | 440,13 € |
| Unit Price without VAT: | 0,14671 € |
|---|---|
| Unit Price with VAT: | 0,17458 € |

