
LDI92-3.6EN | |
|---|---|
DigiKey Part Number | 4878-LDI92-3.6ENTR-ND - Tape & Reel (TR) 4878-LDI92-3.6ENCT-ND - Cut Tape (CT) 4878-LDI92-3.6ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI92-3.6EN |
Description | IC REG LIN 3.6V 400MA SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 53dB ~ 48dB (200Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 9V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19500 € | 1,95 € |
| 25 | 0,17320 € | 4,33 € |
| 100 | 0,14920 € | 14,92 € |
| 250 | 0,13768 € | 34,42 € |
| 500 | 0,13080 € | 65,40 € |
| 1.000 | 0,12511 € | 125,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11810 € | 354,30 € |
| 6.000 | 0,11467 € | 688,02 € |
| 9.000 | 0,11295 € | 1.016,55 € |
| 15.000 | 0,11104 € | 1.665,60 € |
| 21.000 | 0,10993 € | 2.308,53 € |
| 30.000 | 0,10886 € | 3.265,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

